-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 8-Channel, Serial 10-Bit ADC, 20-PDIP-300_MIL, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX192BEPP+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX192BEPP
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 10-Bit ADC RoHS: Compliant | 15 |
|
$25.8400 / $37.6600 | Buy Now |
DISTI #
V36:1790_26372905
|
Arrow Electronics | 8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2310 | Americas - 15 |
|
$22.3500 / $28.0200 | Buy Now |
|
Analog Devices Inc | Low-Power, 8-Channel, Serial 1 Package Multiple: 1 | 460 |
|
$18.6900 / $25.2700 | Buy Now |
DISTI #
78400242
|
Verical | 8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2310 | Americas - 15 |
|
$22.3500 / $28.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX192BEPP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX192BEPP+
Analog Devices Inc
Low-Power, 8-Channel, Serial 10-Bit ADC, 20-PDIP-300_MIL, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-PDIP-300_MIL | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX192BEPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX192BEPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX192BEPP+ | Maxim Integrated Products | $20.4821 | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | MAX192BEPP+ vs MAX192BEPP+ |
MAX192AEPP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | MAX192BEPP+ vs MAX192AEPP+ |
MAX192AEPP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | MAX192BEPP+ vs MAX192AEPP |
MAX192ACPP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | MAX192BEPP+ vs MAX192ACPP+ |