-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 8-Channel, Serial 10-Bit ADC, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX192AEWP+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX192AEWP
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 10-Bit ADC RoHS: Compliant | 0 |
|
$27.2000 / $40.1200 | Order Now |
|
Analog Devices Inc | Low-Power, 8-Channel, Serial 1 Package Multiple: 1 | 85 |
|
$20.3400 / $27.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX192AEWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX192AEWP+
Analog Devices Inc
Low-Power, 8-Channel, Serial 10-Bit ADC, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX192AEWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX192AEWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX192AEWP+ | Maxim Integrated Products | $18.7990 | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | MAX192AEWP+ vs MAX192AEWP+ |
MAX192ACWP+ | Analog Devices Inc | Check for Price | Low-Power, 8-Channel, Serial 10-Bit ADC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | MAX192AEWP+ vs MAX192ACWP+ |
MAX192AEWP/GG8-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | MAX192AEWP+ vs MAX192AEWP/GG8-T |
MAX192ACWP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SOIC-20 | MAX192AEWP+ vs MAX192ACWP+T |
MAX192AEWP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX192AEWP+ vs MAX192AEWP-T |
The recommended layout and placement for the MAX192AEWP+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure the MAX192AEWP+ is stable and doesn't oscillate, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor, and ensure the input voltage is within the recommended range. Additionally, it's recommended to add a small capacitor (e.g., 10nF) between the output and ground to improve stability.
The MAX192AEWP+ can handle input voltages up to 28V, but it's recommended to operate within the recommended input voltage range of 4.5V to 16V for optimal performance and reliability.
The MAX192AEWP+ is rated for operation up to 125°C, but it's essential to ensure that the device is properly derated for high-temperature operation. Additionally, it's recommended to use a heat sink or thermal management system to keep the device temperature within the recommended range.
To troubleshoot issues with the MAX192AEWP+, start by checking the input voltage, output voltage, and current. Verify that the device is properly connected and that the input and output capacitors are correctly sized. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.