Part Details for MAX1917EEE by Rochester Electronics LLC
Results Overview of MAX1917EEE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1917EEE Information
MAX1917EEE by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX1917EEE
MAX1917EEE CAD Models
MAX1917EEE Part Data Attributes
|
MAX1917EEE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1917EEE
Rochester Electronics LLC
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1917EEE
This table gives cross-reference parts and alternative options found for MAX1917EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1917EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1917EEE+ | Analog Devices Inc | Check for Price | Tracking, Sinking and Sourcing, Synchronous Buck Controller for DDR Memory and Termination Supplies, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1917EEE vs MAX1917EEE+ |
MAX1917EEE+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | MAX1917EEE vs MAX1917EEE+ |
MAX1917EEE | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | MAX1917EEE vs MAX1917EEE |
MAX1917EEE+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | MAX1917EEE vs MAX1917EEE+T |