Part Details for MAX1831EEE+ by Maxim Integrated Products
Results Overview of MAX1831EEE+ by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1831EEE+ Information
MAX1831EEE+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1831EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2719
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Qsop-16, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Qsop, No. Of Pins:16Pins, Efficiency:94% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1831EEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$10.9800 / $19.1500 | Buy Now |
DISTI #
MAX1831EEE+-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2388 In Stock |
|
$11.9534 / $18.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$8.4375 / $11.2500 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5.1A, 1000KHZ SWITCHING FREQ-MAX, PDSO16 | 10 |
|
$11.2500 / $15.0000 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK ADJ 3A 16QSOP | 700 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 3V5.5V 3A QSOP-16-150mil DC-DC Converters ROHS | 60 |
|
$10.9788 / $13.4778 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3308 |
|
RFQ |
Part Details for MAX1831EEE+
MAX1831EEE+ CAD Models
MAX1831EEE+ Part Data Attributes
|
MAX1831EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1831EEE+
Maxim Integrated Products
Switching Regulator, Current-mode, 5.1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1831EEE+
This table gives cross-reference parts and alternative options found for MAX1831EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1831EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1831EEE+ | Analog Devices Inc | Check for Price | 3A, 1MHz, Low-Voltage, Step-Down Regulators with Synchronous Rectification and Internal Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1831EEE+ vs MAX1831EEE+ |
MAX1831EEE+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 5.1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1831EEE+ vs MAX1831EEE+T |
MAX1831EEE | Rochester Electronics LLC | Check for Price | 5.1A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1831EEE+ vs MAX1831EEE |
MAX1831EEE+T | Analog Devices Inc | Check for Price | 3A, 1MHz, Low-Voltage, Step-Down Regulators with Synchronous Rectification and Internal Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1831EEE+ vs MAX1831EEE+T |
MAX1831EEE+ Frequently Asked Questions (FAQ)
-
The MAX1831EEE+ can handle input voltages up to 23V, but it's recommended to operate within the 7V to 16V range for optimal performance.
-
To ensure a stable output voltage, make sure to use a suitable output capacitor (e.g., 10uF to 22uF) and a minimum load of 1mA. Also, ensure the input voltage is within the recommended range and the device is operated within the specified temperature range.
-
The MAX1831EEE+ can provide up to 1A of output current, but it's recommended to operate within the 500mA to 800mA range for optimal performance and thermal management.
-
The output voltage of the MAX1831EEE+ can be configured using an external resistor divider network (R1 and R2) connected to the FB pin. The output voltage can be calculated using the formula: Vout = 1.25V x (1 + R2/R1).
-
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is pulled high (above 1.4V), the regulator is enabled, and when it's pulled low (below 0.4V), the regulator is disabled.