-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Supply Current, Step-Up DC-DC Converters with True Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1796EUA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1796EUA
|
Mouser Electronics | Switching Voltage Regulators Low-Supply Current, Step-Up DC-DC Conver RoHS: Compliant | 77 |
|
$6.8000 / $11.5700 | Buy Now |
|
Analog Devices Inc | Low-Supply Current, Step-Up DC Package Multiple: 1 | 25 |
|
$7.0740 / $11.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1796EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1796EUA+
Analog Devices Inc
Low-Supply Current, Step-Up DC-DC Converters with True Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1796EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1796EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1796EUA+ | Maxim Integrated Products | $8.1579 | Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, UMAX-8 | MAX1796EUA+ vs MAX1796EUA+ |
MAX1796EUA+T | Analog Devices Inc | Check for Price | Low-Supply Current, Step-Up DC-DC Converters with True Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX1796EUA+ vs MAX1796EUA+T |
MAX1796EUA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, UMAX-8 | MAX1796EUA+ vs MAX1796EUA+T |
MAX1796EUA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MO-187, UMAX-8 | MAX1796EUA+ vs MAX1796EUA |
The recommended PCB layout for the MAX1796EUA+ is to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place the input and output capacitors close to the device pins.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, consider adding a small series resistor (e.g. 1-10 ohms) in the output line to dampen any potential oscillations.
The maximum input voltage that the MAX1796EUA+ can handle is 6V. Exceeding this voltage may damage the device. It's recommended to use input voltage limiting circuitry or a voltage regulator to ensure the input voltage stays within the recommended range.
The MAX1796EUA+ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
To troubleshoot issues with the MAX1796EUA+, start by checking the input and output voltages, and ensure that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values meet the recommended guidelines. Use an oscilloscope to check for any oscillations or noise on the output.