Part Details for MAX1792EUA25-T by Maxim Integrated Products
Results Overview of MAX1792EUA25-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1792EUA25-T Information
MAX1792EUA25-T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1792EUA25-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 500 MILLI AMP LOW-DROPOUT LINEAR REGULATOR Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.36V Dropout, CMOS, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Regulators | 1506 |
|
RFQ |
Part Details for MAX1792EUA25-T
MAX1792EUA25-T CAD Models
MAX1792EUA25-T Part Data Attributes
|
MAX1792EUA25-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1792EUA25-T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.36V Dropout, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | POWER, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.36 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0109% | |
Line Regulation-Max (%/V) | 0.15 | |
Load Regulation-Max | 0.025% | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for MAX1792EUA25-T
This table gives cross-reference parts and alternative options found for MAX1792EUA25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1792EUA25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1792EUA25+ | Maxim Integrated Products | $1.9733 | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.36V Dropout, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | MAX1792EUA25-T vs MAX1792EUA25+ |
MAX1792EUA25+ | Analog Devices Inc | Check for Price | 500mA, Low-Dropout Linear Regulator in µMAX, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | MAX1792EUA25-T vs MAX1792EUA25+ |
MAX1792EUA25+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.36V Dropout, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | MAX1792EUA25-T vs MAX1792EUA25+T |