Part Details for MAX1792EUA25/V+T by Analog Devices Inc
Results Overview of MAX1792EUA25/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1792EUA25/V+T Information
MAX1792EUA25/V+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1792EUA25/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1792EUA25/V+T
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low-Dropout Linear Regulator in MAX RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
|
Analog Devices Inc | 500mA, Low-Dropout Linear Regu Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$1.4600 / $1.8250 | Buy Now |
Part Details for MAX1792EUA25/V+T
MAX1792EUA25/V+T CAD Models
MAX1792EUA25/V+T Part Data Attributes
|
MAX1792EUA25/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1792EUA25/V+T
Analog Devices Inc
500mA, Low-Dropout Linear Regulator in µMAX, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO_EP-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-12-01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX1792EUA25/V+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX1792EUA25/V+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to reduce noise and interference.
-
The selection of input and output capacitors for the MAX1792EUA25/V+T depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of at least 2x the input voltage are recommended. The capacitance value should be chosen based on the desired output voltage ripple and transient response. A good starting point is to use 10uF to 22uF capacitors for both input and output.
-
The MAX1792EUA25/V+T has an operating temperature range of -40°C to +125°C. However, the device can be operated at a maximum ambient temperature of 105°C with a derated output current. It's recommended to consult the datasheet and thermal management guidelines for specific application requirements.
-
To ensure stability and prevent oscillation, it's essential to follow the recommended PCB layout and component selection guidelines. Additionally, the input and output capacitors should be chosen to provide sufficient filtering and decoupling. The device also has a built-in soft-start feature that helps to prevent oscillation during startup. If oscillation is still observed, it may be necessary to add additional filtering components or adjust the component values.
-
The typical startup time for the MAX1792EUA25/V+T is around 1ms to 2ms, depending on the input voltage and output capacitor value. The device has a built-in soft-start feature that helps to reduce the inrush current and prevent output voltage overshoot during startup.