Part Details for MAX1792EUA25/V+T by Maxim Integrated Products
Results Overview of MAX1792EUA25/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1792EUA25/V+T Information
MAX1792EUA25/V+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for MAX1792EUA25/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1792EUA25/V+T-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8UMAX Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9558 / $1.9934 | Buy Now |
|
Vyrian | Regulators | 7172 |
|
RFQ |
Part Details for MAX1792EUA25/V+T
MAX1792EUA25/V+T CAD Models
MAX1792EUA25/V+T Part Data Attributes
|
MAX1792EUA25/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1792EUA25/V+T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX1792EUA25/V+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX1792EUA25/V+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and EMI.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) and a high-quality input capacitor with a low ESL (Equivalent Series Inductance). Also, ensure that the input voltage is within the recommended range, and the device is operated within its specified temperature range.
-
The MAX1792EUA25/V+T can handle an input voltage up to 28V, but it's recommended to operate it within the specified range of 4.5V to 25V for optimal performance and reliability.
-
The MAX1792EUA25/V+T is rated for operation up to 125°C, but it's essential to ensure that the device is properly derated for high-temperature operation. Consult the datasheet for derating guidelines and ensure that the device is operated within its specified temperature range for optimal performance and reliability.
-
To troubleshoot issues with the MAX1792EUA25/V+T, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the output, and consult the datasheet for troubleshooting guidelines and application notes.