-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1776EUA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1776EUA
|
Mouser Electronics | Switching Voltage Regulators 24V, 600mA Internal Switch, 100 Duty Cy RoHS: Compliant | 450 |
|
$5.8600 / $9.6800 | Buy Now |
DISTI #
V36:1790_17569334
|
Arrow Electronics | Conv DC-DC 4.5V to 24V Step Down Single-Out 1.24V to 25V/5V 0.6A 8-Pin uMAX Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2148 | Americas - 2 |
|
$5.4720 | Buy Now |
|
Analog Devices Inc | 24V, 600mA Internal Switch, 10 Package Multiple: 1 | 1668 |
|
$4.6900 / $12.0200 | Buy Now |
DISTI #
77408420
|
Verical | Conv DC-DC 4.5V to 24V Step Down Single-Out 1.24V to 25V/5V 0.6A 8-Pin uMAX Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2148 | Americas - 2 |
|
$5.4720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1776EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1776EUA+
Analog Devices Inc
24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-03-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1776EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1776EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1776EUA+ | Maxim Integrated Products | $6.5482 | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | MAX1776EUA+ vs MAX1776EUA+ |
MAX1776EUA+T | Analog Devices Inc | $6.7408 | 24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX1776EUA+ vs MAX1776EUA+T |
MAX1776EUA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | MAX1776EUA+ vs MAX1776EUA+T |
MAX1776EUA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | MAX1776EUA+ vs MAX1776EUA-T |
MAX1776EUA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | MAX1776EUA+ vs MAX1776EUA |
A good PCB layout for the MAX1776EUA+ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to reduce noise and interference.
The choice of input and output capacitors for the MAX1776EUA+ depends on the specific application and the desired performance. In general, low-ESR capacitors with a high ripple current rating are recommended. A minimum capacitance of 10uF is recommended for the input capacitor, and a minimum capacitance of 22uF is recommended for the output capacitor. The capacitor voltage rating should be at least 1.5 times the maximum input voltage.
The MAX1776EUA+ has an operating temperature range of -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the thermal design of the system. In general, the device can operate up to 85°C ambient temperature with a suitable heat sink and thermal design.
The MAX1776EUA+ has a built-in overvoltage protection (OVP) feature that can be enabled by connecting the OVP pin to a voltage source. The OVP threshold can be set by selecting the appropriate resistor value between the OVP pin and the input voltage. Additionally, external overvoltage protection circuits can be implemented using zener diodes, TVS diodes, or other protection devices.
The recommended input voltage range for the MAX1776EUA+ is 4.5V to 60V, but the device can operate up to 65V with reduced performance. The input voltage should be at least 1.5V higher than the output voltage to ensure proper operation.