Part Details for MAX17498BATE+T by Maxim Integrated Products
Results Overview of MAX17498BATE+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17498BATE+T Information
MAX17498BATE+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17498BATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17498BATE+TCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$2.1403 / $3.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 89 |
|
$1.6875 / $2.7000 | Buy Now |
|
Quest Components | 71 |
|
$1.3500 / $3.6000 | Buy Now | |
|
LCSC | 500kHz 4.5V36V TQFN-16(3x3) AC-DC Controllers and Regulators ROHS | 10 |
|
$2.9070 / $3.0549 | Buy Now |
Part Details for MAX17498BATE+T
MAX17498BATE+T CAD Models
MAX17498BATE+T Part Data Attributes
|
MAX17498BATE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17498BATE+T
Maxim Integrated Products
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX17498BATE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX17498BATE+T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces connecting the IC to the capacitors and resistors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the stability of the output voltage, it is essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF with an ESR of 1ohm or less is recommended. Additionally, the output capacitor should be placed close to the IC, and the feedback resistors should be chosen to ensure a stable output voltage.
-
The MAX17498BATE+T can handle a maximum input voltage of 24V. However, it is recommended to operate the device within the specified input voltage range of 4.5V to 18V for optimal performance and reliability.
-
The output voltage of the MAX17498BATE+T can be calculated using the following formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.25V), R1 is the feedback resistor connected between the output and the feedback pin, and R2 is the feedback resistor connected between the feedback pin and ground.
-
The MAX17498BATE+T can deliver a maximum output current of 2A. However, the output current should be limited to 1.5A for optimal performance and reliability.