-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC and DC-DC Peak-Current-Mode Converters for Flyback/Boost Applications, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17498BATE+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2798897RL
|
Farnell | PWM CONTROLLER, 500KHZ, TQFN-16 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2500 |
|
$1.7653 / $1.9910 | Buy Now |
DISTI #
2798897
|
Farnell | PWM CONTROLLER, 500KHZ, TQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$1.7653 / $3.5173 | Buy Now |
DISTI #
700-MAX17498BATE+T
|
Mouser Electronics | AC/DC Converters Universal AC/DC and Isolated DC/DC Flyba RoHS: Compliant | 2244 |
|
$1.9600 / $3.9400 | Buy Now |
|
Analog Devices Inc | Universal AC/DC and Isolated D Min Qty: 1 Package Multiple: 1 | 1 |
|
$1.9625 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17498BATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17498BATE+T
Analog Devices Inc
AC-DC and DC-DC Peak-Current-Mode Converters for Flyback/Boost Applications, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-10-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX17498BATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17498BATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX17498BATE+T | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX17498BATE+T vs MAX17498BATE+T |
A good PCB layout for the MAX17498BATE+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the battery. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The selection of external components for the MAX17498BATE+T depends on the specific application requirements, such as the input voltage, output voltage, and output current. Analog Devices provides a component selection guide in the datasheet, and also offers online tools and calculators to help with component selection.
The MAX17498BATE+T has an operating temperature range of -40°C to +125°C. At higher temperatures, the device's performance may be affected, such as a decrease in efficiency and an increase in quiescent current. It's recommended to follow the thermal design guidelines in the datasheet to ensure reliable operation.
To troubleshoot issues with the MAX17498BATE+T, start by checking the input voltage, output voltage, and output current. Verify that the device is properly configured and that the external components are correctly selected and placed. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. Analog Devices also provides application notes and technical support to help with troubleshooting.
Yes, the MAX17498BATE+T is compatible with lead-free soldering processes. The recommended soldering conditions are a peak temperature of 260°C, a dwell time of 10-30 seconds, and a soldering process that meets the JEDEC J-STD-020 standard.