Part Details for MAX1744EUB by Rochester Electronics LLC
Results Overview of MAX1744EUB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1744EUB Information
MAX1744EUB by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX1744EUB
MAX1744EUB CAD Models
MAX1744EUB Part Data Attributes
|
MAX1744EUB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1744EUB
Rochester Electronics LLC
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MICRO MAX, MO-187CBA, MICRO SOP10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX1744EUB
This table gives cross-reference parts and alternative options found for MAX1744EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1744EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1744AUB+ | Maxim Integrated Products | $4.9287 | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, M0-187BA, UMAX-10 | MAX1744EUB vs MAX1744AUB+ |
MAX1744EUB+ | Maxim Integrated Products | $5.9677 | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, M0-187BA, UMAX-10 | MAX1744EUB vs MAX1744EUB+ |
MAX1744EUB | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 | MAX1744EUB vs MAX1744EUB |
MAX1744AUB | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 | MAX1744EUB vs MAX1744AUB |
MAX1744AUB+ | Analog Devices Inc | Check for Price | High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX1744EUB vs MAX1744AUB+ |
MAX1744EUB+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 | MAX1744EUB vs MAX1744EUB+T |
MAX1744EUB+T | Analog Devices Inc | Check for Price | High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX1744EUB vs MAX1744EUB+T |