Part Details for MAX1744EUB-T by Maxim Integrated Products
Results Overview of MAX1744EUB-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1744EUB-T Information
MAX1744EUB-T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1744EUB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1012 |
|
RFQ |
Part Details for MAX1744EUB-T
MAX1744EUB-T CAD Models
MAX1744EUB-T Part Data Attributes
|
MAX1744EUB-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1744EUB-T
Maxim Integrated Products
Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MICRO MAX, MO-187CBA, MICRO SOP10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX1744EUB-T
This table gives cross-reference parts and alternative options found for MAX1744EUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1744EUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1744AUB+ | Maxim Integrated Products | $4.9287 | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, M0-187BA, UMAX-10 | MAX1744EUB-T vs MAX1744AUB+ |
MAX1744EUB+ | Maxim Integrated Products | $5.9677 | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, M0-187BA, UMAX-10 | MAX1744EUB-T vs MAX1744EUB+ |
MAX1744EUB | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 | MAX1744EUB-T vs MAX1744EUB |
MAX1744AUB | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX, MO-187CBA, MICRO SOP10 | MAX1744EUB-T vs MAX1744AUB |
MAX1744AUB+ | Analog Devices Inc | Check for Price | High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | MAX1744EUB-T vs MAX1744AUB+ |
MAX1744EUB+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10, MICRO MAX PACKAGE-10 | MAX1744EUB-T vs MAX1744EUB+T |
MAX1744EUB+T | Analog Devices Inc | Check for Price | High-Voltage, Step-Down DC-DC Controller in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX1744EUB-T vs MAX1744EUB+T |