Datasheets
MAX17301X+T by:

1-Cell ModelGauge m5 EZ Fuel Gauge with Protector and SHA-256 Authentication, 15-WLCSP-N/A, 15 Pins, -40 to 85C

Part Details for MAX17301X+T by Analog Devices Inc

Results Overview of MAX17301X+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

MAX17301X+T Information

MAX17301X+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for MAX17301X+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX17301X+T
Mouser Electronics Battery Management ModelGauge M5 1S WLP RoHS: Compliant 0
  • 2,500 $3.4400
$3.4400 Order Now
Analog Devices Inc ModelGauge M5 1S WLP Min Qty: 2500 Package Multiple: 1 431
  • 1 $6.0900
  • 10 $4.6740
  • 25 $4.3196
  • 100 $3.9297
  • 250 $3.7438
  • 500 $3.6317
  • 1,000 $3.5395
  • 2,500 $3.4422
$3.4422 / $6.0900 Buy Now

Part Details for MAX17301X+T

MAX17301X+T CAD Models

MAX17301X+T Part Data Attributes

MAX17301X+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX17301X+T Analog Devices Inc 1-Cell ModelGauge m5 EZ Fuel Gauge with Protector and SHA-256 Authentication, 15-WLCSP-N/A, 15 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 15-WLCSP-N/A
Package Description WLP-15
Pin Count 15
Manufacturer Package Code 15-WLCSP-N/A
Reach Compliance Code compliant
Date Of Intro 2019-06-20
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PBGA-B15
Length 2.448 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 15
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Equivalence Code BGA15,3X5,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.69 mm
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Max (Vsup) 4.9 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Threshold Voltage-Nom +2.8V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.678 mm

Alternate Parts for MAX17301X+T

This table gives cross-reference parts and alternative options found for MAX17301X+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17301X+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MC13892DJVLR2 NXP Semiconductors $7.9400 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186 MAX17301X+T vs MC13892DJVLR2
MAX17301X+ Analog Devices Inc Check for Price 1-Cell ModelGauge m5 EZ Fuel Gauge with Protector and SHA-256 Authentication, 15-WLCSP-N/A, 15 Pins, -40 to 85C MAX17301X+T vs MAX17301X+
MC13892DJVLR2 Freescale Semiconductor Check for Price Power Management IC, i.MX35/51, 10 Bit ADC, 4 adj buck, 12 adj LDO, MAPBGA 139, Reel MAX17301X+T vs MC13892DJVLR2

MAX17301X+T Frequently Asked Questions (FAQ)

  • The recommended layout and placement for the MAX17301X+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the high-current paths. A 4-layer PCB with a dedicated power plane is recommended. Refer to the MAX17301X+T evaluation kit layout as a reference.

  • The input capacitor should have a low ESR and be rated for the maximum input voltage. The output capacitor should have a low ESR and be rated for the maximum output voltage. A 10uF to 22uF ceramic capacitor is recommended for the input and output. Refer to the MAX17301X+T datasheet for more information on capacitor selection.

  • The MAX17301X+T is rated for operation from -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures. Refer to the MAX17301X+T datasheet for more information on temperature-related specifications.

  • The MAX17301X+T output voltage can be programmed using the I2C interface. The device has a 7-bit DAC that allows for output voltage adjustment in 12.5mV steps. Refer to the MAX17301X+T datasheet for more information on programming the output voltage.

  • The MAX17301X+T has a maximum current rating of 3A. However, the device's current rating may be limited by the input voltage, output voltage, and ambient temperature. Refer to the MAX17301X+T datasheet for more information on current-related specifications.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17301X+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17301X+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX17301X+T would you like to use for your alert(s)?
  • Please alert me when MAX17301X+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX17301X+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17301X+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX17301X+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17301X+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17301X+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: