-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown, 6-WLCSP-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17224ENT+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17224ENT+T
|
Mouser Electronics | Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ul RoHS: Compliant | 2426 |
|
$2.1500 / $4.1800 | Buy Now |
|
Analog Devices Inc | 0.9V to 5V, 500mA Input Curren Min Qty: 1 Package Multiple: 1 | 8489 |
|
$2.1500 / $4.2800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 884 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17224ENT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17224ENT+T
Analog Devices Inc
400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended layout and placement for the MAX17224ENT+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it is recommended to place the device near the power source and to use a low-ESR capacitor for the output capacitor.
To optimize the performance of the MAX17224ENT+T, it is recommended to follow the layout and placement guidelines, choose the correct input and output capacitors, and adjust the compensation components according to the application requirements. Additionally, it is recommended to simulate the design using SPICE models and to test the design with different input and output conditions.
The MAX17224ENT+T has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to keep the device temperature below 125°C. This can be achieved by using a heat sink, reducing the power dissipation, and improving the airflow around the device.
To troubleshoot issues with the MAX17224ENT+T, it is recommended to check the input and output voltages, the current consumption, and the device temperature. Additionally, it is recommended to verify the layout and placement, the component values, and the soldering quality. If the issue persists, it is recommended to contact Analog Devices Inc. for further assistance.
The MAX17224ENT+T is designed to meet the EMI and EMC requirements of most applications. However, it is recommended to follow good design practices, such as using a solid ground plane, minimizing the length of the traces, and using shielding and filtering components as needed. Additionally, it is recommended to test the design for EMI and EMC compliance according to the relevant standards.