Part Details for MAX17224ENT+T by Maxim Integrated Products
Results Overview of MAX17224ENT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17224ENT+T Information
MAX17224ENT+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17224ENT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0179
|
Newark | Dc/Dc Conv, Sync Boost, 2Mhz, Wlp-6, Topology:Synchronous Boost (Step Up), Input Voltage Min:950Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wlp, No. Of Pins:6Pins, Output Current:800Ma, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17224ENT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2400 / $4.1800 | Buy Now |
DISTI #
175-MAX17224ENT+TCT-ND
|
DigiKey | IC REG BOOST ADJ 1A 6WLP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4944 In Stock |
|
$2.1500 / $4.2800 | Buy Now |
Part Details for MAX17224ENT+T
MAX17224ENT+T CAD Models
MAX17224ENT+T Part Data Attributes
|
MAX17224ENT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17224ENT+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX17224ENT+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX17224ENT+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it is recommended to place the device near the power source and to use a low-ESR capacitor for the output filter.
-
To optimize the performance of the MAX17224ENT+T, ensure that the input voltage is within the recommended range, use a high-quality output capacitor with low ESR, and minimize the output voltage ripple. Additionally, optimize the layout and placement of the device and components, and ensure that the device is operated within its recommended operating temperature range.
-
The MAX17224ENT+T can handle a maximum input voltage of 5.5V. Exceeding this voltage may damage the device or affect its performance.
-
The MAX17224ENT+T is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the MAX17224ENT+T, start by checking the input voltage and output voltage levels, and ensure that the device is properly connected and configured. Check for any signs of overheating, and verify that the device is operated within its recommended operating conditions. If the issue persists, consult the datasheet and application notes, or contact Maxim Integrated Products' technical support for further assistance.