-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17215G+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2535470
|
Farnell | BATT FUEL GAUGE, LI-ION, 20V, TDFN-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 329 |
|
$3.5362 / $7.8090 | Buy Now |
DISTI #
700-MAX17215G+
|
Mouser Electronics | Battery Management MODELGAUGE M5 MS 1W TDFN BULK RoHS: Compliant | 69 |
|
$3.4200 / $7.7200 | Buy Now |
|
Analog Devices Inc | MODELGAUGE M5 MS 1W TDFN BULK Package Multiple: 1 | 1231 |
|
$2.4600 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17215G+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17215G+
Analog Devices Inc
Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Package Description | TDFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-25 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY GAUGE | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 4.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The MAX17215G+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
To optimize the performance of the MAX17215G+, it is recommended to follow the application guidelines provided in the datasheet, including selecting the appropriate input and output capacitors, setting the correct output voltage, and adjusting the compensation network. Additionally, simulation tools such as SPICE models can be used to simulate the device's behavior and optimize the design.
The MAX17215G+ has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to keep the device's junction temperature below 125°C. This can be achieved by providing adequate heat sinking, using a thermal interface material, and minimizing the device's power dissipation.
To troubleshoot issues with the MAX17215G+, it is recommended to follow a systematic approach, including checking the input and output voltages, verifying the device's configuration, and checking for any signs of overheating or damage. Additionally, the device's fault flags and error codes can be used to diagnose specific issues.
The MAX17215G+ is designed to meet EMI and EMC standards, but it is still important to follow good design practices to minimize electromagnetic interference. This includes using a solid ground plane, minimizing trace lengths and widths, and using shielding and filtering as necessary.