-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60mA, SOT23 Inverting Charge Pump with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1697TEUT+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1697TEUTT
|
Mouser Electronics | Switching Voltage Regulators 60mA, SOT23 Inverting Charge Pump with S RoHS: Compliant | 12769 |
|
$1.7600 / $3.4600 | Buy Now |
|
Analog Devices Inc | 60mA, SOT23 Inverting Charge P Min Qty: 1 Package Multiple: 1 | 3497 |
|
$1.7000 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1697TEUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1697TEUT+T
Analog Devices Inc
60mA, SOT23 Inverting Charge Pump with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1697TEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1697TEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1697TEUT+ | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN | MAX1697TEUT+T vs MAX1697TEUT+ |
MAX1697TEUT-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | MAX1697TEUT+T vs MAX1697TEUT-T |
MAX1697TEUT+ | Analog Devices Inc | Check for Price | 60mA, SOT23 Inverting Charge Pump with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX1697TEUT+T vs MAX1697TEUT+ |
MAX1697TEUT#T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | MAX1697TEUT+T vs MAX1697TEUT#T |
MAX1697TEUT | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | MAX1697TEUT+T vs MAX1697TEUT |
A good PCB layout for the MAX1697TEUT+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The choice of input and output capacitors for the MAX1697TEUT+T depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be chosen based on the desired output ripple and transient response. A good starting point is to use 10uF capacitors for both input and output.
The MAX1697TEUT+T is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate the device within a narrower temperature range (e.g., 0°C to 85°C) for optimal performance.
Yes, the MAX1697TEUT+T is suitable for high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to AEC-Q100 Grade 1 standards. However, it's essential to follow proper design and testing procedures to ensure the device meets the specific requirements of the application.
To troubleshoot common issues with the MAX1697TEUT+T, start by checking the input voltage, output load, and PCB layout. Ensure that the input voltage is within the recommended range, the output load is within the specified current limit, and the PCB layout is correct. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or instability. If the issue persists, consult the datasheet and application notes for further guidance.