Part Details for MAX1697TEUT+T by Maxim Integrated Products
Results Overview of MAX1697TEUT+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1697TEUT+T Information
MAX1697TEUT+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1697TEUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1489
|
Newark | Charge Pump, Inverting, 250Khz, Sot-23-6, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:60Ma, Fixed Output Voltage Nom.:-, Adjustable Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1697TEUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1984 |
|
$1.7000 / $3.7600 | Buy Now |
DISTI #
MAX1697TEUT+TCT-ND
|
DigiKey | IC REG CHARGE PUMP INV 60MA SOT6 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4981 In Stock |
|
$1.8242 / $3.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 224 |
|
$1.0677 / $2.4640 | Buy Now |
|
Quest Components | 179 |
|
$1.5400 / $3.3000 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 3914 |
|
RFQ |
Part Details for MAX1697TEUT+T
MAX1697TEUT+T CAD Models
MAX1697TEUT+T Part Data Attributes
|
MAX1697TEUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1697TEUT+T
Maxim Integrated Products
Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1697TEUT+T
This table gives cross-reference parts and alternative options found for MAX1697TEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1697TEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1697TEUT+ | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN | MAX1697TEUT+T vs MAX1697TEUT+ |
MAX1697TEUT-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | MAX1697TEUT+T vs MAX1697TEUT-T |
MAX1697TEUT+ | Analog Devices Inc | Check for Price | 60mA, SOT23 Inverting Charge Pump with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX1697TEUT+T vs MAX1697TEUT+ |
MAX1697TEUT#T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | MAX1697TEUT+T vs MAX1697TEUT#T |
MAX1697TEUT+T | Analog Devices Inc | Check for Price | 60mA, SOT23 Inverting Charge Pump with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX1697TEUT+T vs MAX1697TEUT+T |
MAX1697TEUT | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | MAX1697TEUT+T vs MAX1697TEUT |
MAX1697TEUT+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX1697TEUT+T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VIN and GND pins to filter out noise and prevent oscillation.
-
The MAX1697TEUT+T can handle input voltages up to 28V, but it's recommended to keep the input voltage below 24V for optimal performance and reliability.
-
The MAX1697TEUT+T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
To troubleshoot issues, check the input voltage, output voltage, and current, and verify that the component values and PCB layout match the recommended design. Also, check for signs of overheating, such as excessive temperature or burning smells.