Part Details for MAX1693EUB by Maxim Integrated Products
Results Overview of MAX1693EUB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1693EUB Information
MAX1693EUB by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1693EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,POWER SUPPLY SWITCHING CIRCUIT,TSSOP,10PIN,PLASTIC | 3 |
|
$1.9320 / $2.1000 | Buy Now |
|
Rochester Electronics | MAX1693 USB Current-Limited Switches With Fault Blanking RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23361 |
|
$0.9501 / $1.5300 | Buy Now |
Part Details for MAX1693EUB
MAX1693EUB CAD Models
MAX1693EUB Part Data Attributes
|
MAX1693EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1693EUB
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
MAX1693EUB Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 2x the maximum input voltage.
-
Ensure the input voltage is within the specified range, and the EN pin is pulled high. The device will automatically power up and initialize. Wait for the PG pin to go high before using the output.
-
The maximum output current capability of the MAX1693EUB is 3A. However, it's recommended to derate the output current based on the ambient temperature and PCB thermal design.
-
Follow the recommended PCB layout guidelines, keep the input and output capacitors close to the device, and ensure good thermal conductivity. Keep sensitive analog signals away from the switching node.
-
The PG (Power Good) pin is an open-drain output that indicates when the output voltage is within regulation. It can be used to monitor the power supply status and implement power sequencing or fault detection.