-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Current-Limited Switches with Fault Blanking, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1693EUB+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1693EUBT
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Current-Limited Switches with Fault RoHS: Compliant | 3428 |
|
$1.4600 / $2.9400 | Buy Now |
|
Analog Devices Inc | USB Current-Limited Switches w Min Qty: 1 Package Multiple: 1 | 955 |
|
$1.4625 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1693EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1693EUB+T
Analog Devices Inc
USB Current-Limited Switches with Fault Blanking, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1693EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1693EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1693EUB-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10 | MAX1693EUB+T vs MAX1693EUB-T |
A good PCB layout for the MAX1693EUB+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
The input and output capacitors for the MAX1693EUB+T should be chosen based on the specific application requirements. A general rule of thumb is to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor voltage rating should be at least 2x the maximum input voltage.
The MAX1693EUB+T has an operating temperature range of -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the thermal design of the system. In general, it's recommended to keep the ambient temperature below 85°C to ensure reliable operation.
The MAX1693EUB+T has a specific power-up and power-down sequence that should be followed to ensure proper operation. The device should be powered up by applying the input voltage to the VIN pin, followed by the enable signal to the EN pin. When powering down, the enable signal should be removed first, followed by the input voltage.
The recommended input voltage range for the MAX1693EUB+T is 4.5V to 14V, but the device can operate with input voltages as low as 4V and as high as 16V. However, the output voltage regulation and efficiency may be affected at these extreme input voltage ranges.