Part Details for MAX16903RATB33+T by Analog Devices Inc
Results Overview of MAX16903RATB33+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16903RATB33+T Information
MAX16903RATB33+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16903RATB33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2.1MHz, High-Voltage, 1A Mini- Min Qty: 2500 Package Multiple: 1 | 5000 |
|
Buy Now |
Part Details for MAX16903RATB33+T
MAX16903RATB33+T CAD Models
MAX16903RATB33+T Part Data Attributes
|
MAX16903RATB33+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16903RATB33+T
Analog Devices Inc
2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2010-08-06 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16903RATB33+T
This table gives cross-reference parts and alternative options found for MAX16903RATB33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16903RATB33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16903SATB33+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | MAX16903RATB33+T vs MAX16903SATB33+ |
MAX16903RATB33/V+T | Analog Devices Inc | Check for Price | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | MAX16903RATB33+T vs MAX16903RATB33/V+T |
MAX16903RATB33/V+T | Maxim Integrated Products | Check for Price | Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, | MAX16903RATB33+T vs MAX16903RATB33/V+T |
MAX16903SATB33+T | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX16903RATB33+T vs MAX16903SATB33+T |
MAX16903SATB33/V+T | Maxim Integrated Products | Check for Price | Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, | MAX16903RATB33+T vs MAX16903SATB33/V+T |
MAX16903RATB33+ | Analog Devices Inc | Check for Price | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | MAX16903RATB33+T vs MAX16903RATB33+ |