Part Details for MAX1644EAE/GH9-T by Maxim Integrated Products
Results Overview of MAX1644EAE/GH9-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1644EAE/GH9-T Information
MAX1644EAE/GH9-T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1644EAE/GH9-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 295 |
|
RFQ |
Part Details for MAX1644EAE/GH9-T
MAX1644EAE/GH9-T CAD Models
MAX1644EAE/GH9-T Part Data Attributes
|
MAX1644EAE/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1644EAE/GH9-T
Maxim Integrated Products
Switching Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX1644EAE/GH9-T
This table gives cross-reference parts and alternative options found for MAX1644EAE/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1644EAE/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1644EAE+ | Maxim Integrated Products | $14.4124 | Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, LEAD FREE, MO-153, SSOP-16 | MAX1644EAE/GH9-T vs MAX1644EAE+ |
MAX1644EAE+ | Analog Devices Inc | Check for Price | 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | MAX1644EAE/GH9-T vs MAX1644EAE+ |
MAX1644EAE | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, MO-153, SSOP-16 | MAX1644EAE/GH9-T vs MAX1644EAE |