Part Details for MAX16026TE+T by Maxim Integrated Products
Results Overview of MAX16026TE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16026TE+T Information
MAX16026TE+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16026TE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16026TE+T-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 16TQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6995 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3162 |
|
RFQ |
Part Details for MAX16026TE+T
MAX16026TE+T CAD Models
MAX16026TE+T Part Data Attributes
|
MAX16026TE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16026TE+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16026TE+T
This table gives cross-reference parts and alternative options found for MAX16026TE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16026TE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16025TE+T | Analog Devices Inc | $4.2221 | Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | MAX16026TE+T vs MAX16025TE+T |
MAX16026TE+ | Analog Devices Inc | Check for Price | Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | MAX16026TE+T vs MAX16026TE+ |
MAX16026TE+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | MAX16026TE+T vs MAX16026TE+ |
MAX16025TE+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | MAX16026TE+T vs MAX16025TE+ |
MAX16025TE+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, +2VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGC, TQFN-16 | MAX16026TE+T vs MAX16025TE+T |
MAX16026TE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX16026TE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the battery. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The choice of external components for the MAX16026TE+T depends on the specific application requirements, such as the input voltage, output voltage, and output current. The datasheet provides guidelines for selecting the inductor and capacitors, and Maxim Integrated Products also offers a online tool, the Maxim Power Tool, to help with component selection.
-
The MAX16026TE+T has an operating ambient temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
-
The MAX16026TE+T has built-in OVP and UVLO features. The OVP threshold is set to 26V, and the UVLO threshold is set to 2.5V. These features can be adjusted using external resistors and capacitors, as described in the datasheet.
-
The typical efficiency of the MAX16026TE+T is around 90% to 95% over a wide range of input voltages and output currents. The efficiency varies depending on the specific application conditions, but the datasheet provides detailed efficiency curves to help with design and optimization.