Part Details for MAX16006ATG+ by Analog Devices Inc
Results Overview of MAX16006ATG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16006ATG+ Information
MAX16006ATG+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16006ATG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16006ATG
|
Mouser Electronics | Supervisory Circuits Low-Voltage, Quad-/Hex-/Octal-Voltage uP RoHS: Compliant | 38 |
|
$8.0500 / $13.6300 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Quad-/Hex-/Octal- Package Multiple: 1 | 2677 |
|
$6.2000 / $13.6300 | Buy Now |
Part Details for MAX16006ATG+
MAX16006ATG+ CAD Models
MAX16006ATG+ Part Data Attributes
|
MAX16006ATG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16006ATG+
Analog Devices Inc
Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-11-17 | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16006ATG+
This table gives cross-reference parts and alternative options found for MAX16006ATG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16006ATG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16006FTG+ | Maxim Integrated Products | $5.3600 | Power Supply Management Circuit, Fixed, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | MAX16006ATG+ vs MAX16006FTG+ |
MAX16006DTG | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, TQFN-24 | MAX16006ATG+ vs MAX16006DTG |
MAX16006BTG+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | MAX16006ATG+ vs MAX16006BTG+T |
MAX16006CTG+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | MAX16006ATG+ vs MAX16006CTG+ |
MAX16006ETG+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | MAX16006ATG+ vs MAX16006ETG+T |
MAX16006ATG+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX16006ATG+ involves keeping the device close to the battery, using a solid ground plane, and minimizing the length of the battery connections. Additionally, it's recommended to place the device on the same side of the PCB as the battery and to use a single-point ground connection.
-
To ensure accurate voltage monitoring with the MAX16006ATG+, it's essential to use a high-accuracy voltage reference, such as the internal reference or an external precision reference. Additionally, the voltage sense lines should be kept short and shielded to minimize noise and interference.
-
The MAX16006ATG+ can handle a maximum voltage of 36V, but it's recommended to operate within the specified operating range of 2.7V to 36V to ensure accurate and reliable operation.
-
The MAX16006ATG+ can be configured for different battery chemistries by adjusting the voltage threshold settings and the hysteresis values. The device provides multiple voltage threshold settings and hysteresis values that can be programmed to match the specific requirements of the battery chemistry being used.
-
The power consumption of the MAX16006ATG+ is typically around 20μA, but it can vary depending on the operating mode and the frequency of the voltage monitoring. The device has a low-power mode that can reduce the power consumption to around 1μA.