Part Details for MAX16001ATE+ by Maxim Integrated Products
Results Overview of MAX16001ATE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16001ATE+ Information
MAX16001ATE+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16001ATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16001ATE+-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
95 In Stock |
|
$6.3557 / $10.4900 | Buy Now |
Part Details for MAX16001ATE+
MAX16001ATE+ CAD Models
MAX16001ATE+ Part Data Attributes
|
MAX16001ATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16001ATE+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16001ATE+
This table gives cross-reference parts and alternative options found for MAX16001ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16001ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16001DTE+T | Analog Devices Inc | Check for Price | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | MAX16001ATE+ vs MAX16001DTE+T |
MAX16001DTE+ | Analog Devices Inc | Check for Price | Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | MAX16001ATE+ vs MAX16001DTE+ |
MAX16001ATE+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX16001ATE+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input capacitors close to the device. A 4-layer PCB with a dedicated power plane is also recommended. Refer to the Maxim Integrated Products application note AN5121 for more details.
-
To ensure proper power-up and initialization, the MAX16001ATE+ requires a power-on reset (POR) circuit to ensure the device is fully powered up before the output voltage is enabled. A 10kΩ pull-up resistor on the EN pin and a 100nF capacitor on the VCC pin are recommended. Refer to the datasheet for more details.
-
The MAX16001ATE+ can handle input voltages up to 28V, but it is recommended to limit the input voltage to 24V to ensure reliable operation and to prevent damage to the device.
-
The output voltage of the MAX16001ATE+ can be adjusted by connecting a resistive divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The MAX16001ATE+ can provide up to 1A of output current, but it is recommended to limit the output current to 500mA to ensure reliable operation and to prevent overheating.