Part Details for MAX15108AEWP+T by Maxim Integrated Products
Results Overview of MAX15108AEWP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15108AEWP+T Information
MAX15108AEWP+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15108AEWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX15108AEWP+T-ND
|
DigiKey | IC REG BUCK ADJ 8A 20WLP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1645 | Buy Now |
Part Details for MAX15108AEWP+T
MAX15108AEWP+T CAD Models
MAX15108AEWP+T Part Data Attributes
|
MAX15108AEWP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15108AEWP+T
Maxim Integrated Products
IC REG BUCK ADJ 8A SYNC 20WLP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e2 | |
Length | 2.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.225 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Technology | BICMOS | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.065 mm |
MAX15108AEWP+T Frequently Asked Questions (FAQ)
-
Maxim provides a recommended PCB layout in the evaluation kit documentation and application notes. It's essential to follow these guidelines to minimize noise, ensure proper thermal management, and optimize performance.
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. Refer to the datasheet and application notes for guidance on selecting suitable capacitors.
-
The MAX15108AEWP+T is rated for operation from -40°C to +125°C. However, the maximum ambient temperature range may vary depending on the specific application and thermal management.
-
Yes, the MAX15108AEWP+T is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 and is manufactured with automotive-grade quality and reliability in mind.
-
Refer to the datasheet and application notes for troubleshooting guidelines. Common issues can often be resolved by checking the input voltage, output load, and PCB layout. Additionally, Maxim provides technical support and resources to help with troubleshooting and debugging.