Part Details for MAX15062AATA+T by Maxim Integrated Products
Results Overview of MAX15062AATA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15062AATA+T Information
MAX15062AATA+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15062AATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 535KHZ SWITCHING FREQ-MAX, BICMOS, PDSO8 | 1 |
|
$3.6000 | Buy Now |
DISTI #
SMC-MAX15062AATA+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 67017 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 3.3V 0.3A SYNC 8TDFN | 4720 |
|
$1.1469 / $1.7204 | Buy Now |
Part Details for MAX15062AATA+T
MAX15062AATA+T CAD Models
MAX15062AATA+T Part Data Attributes
|
MAX15062AATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15062AATA+T
Maxim Integrated Products
Switching Regulator, Current-mode, 535kHz Switching Freq-Max, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 535 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX15062AATA+T
This table gives cross-reference parts and alternative options found for MAX15062AATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15062AATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5160DNTJ | Texas Instruments | $2.2675 | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | MAX15062AATA+T vs LM5160DNTJ |
MAX15062AATA+T | Analog Devices Inc | $2.3493 | 60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | MAX15062AATA+T vs MAX15062AATA+T |
LM5160DNTT | Texas Instruments | $2.5965 | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | MAX15062AATA+T vs LM5160DNTT |
MAX15062AATA+ | Analog Devices Inc | Check for Price | 60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | MAX15062AATA+T vs MAX15062AATA+ |
LM5160ADNTR | Texas Instruments | Check for Price | LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125 | MAX15062AATA+T vs LM5160ADNTR |
LM5160DNTR | Texas Instruments | Check for Price | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | MAX15062AATA+T vs LM5160DNTR |
LM5160DNT | Texas Instruments | Check for Price | LM5160 Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON 0 to 0 | MAX15062AATA+T vs LM5160DNT |
MAX15062AATA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX15062AATA+T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the FB pin and GND to filter out noise and prevent oscillation.
-
The MAX15062AATA+T can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V to ensure reliable operation and prevent damage to the IC.
-
The MAX15062AATA+T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation and prevent overheating.
-
To troubleshoot issues, check the input voltage, output voltage, and current, and verify that the component values and PCB layout match the recommended design. Also, check for signs of overheating, such as excessive temperature or current draw.