Part Details for MAX15046CAEE+T by Maxim Integrated Products
Results Overview of MAX15046CAEE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15046CAEE+T Information
MAX15046CAEE+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15046CAEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX15046CAEE+T-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX15046CAEE+T
MAX15046CAEE+T CAD Models
MAX15046CAEE+T Part Data Attributes
|
MAX15046CAEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15046CAEE+T
Maxim Integrated Products
Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX15046CAEE+T
This table gives cross-reference parts and alternative options found for MAX15046CAEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15046CAEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15046CAEE+T | Analog Devices Inc | Check for Price | 40V, High-Performance, Synchronous Buck Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | MAX15046CAEE+T vs MAX15046CAEE+T |
MAX15046CAEE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX15046CAEE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The selection of input and output capacitors for the MAX15046CAEE+T depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of at least 2x the input voltage are recommended. The capacitance value should be chosen based on the desired output ripple and transient response. A minimum capacitance of 10uF is recommended for the input capacitor, and 22uF for the output capacitor.
-
The MAX15046CAEE+T has an operating ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to derate the device's performance and ensure proper thermal management to ensure reliable operation.
-
Yes, the MAX15046CAEE+T is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive and industrial applications. However, it's recommended to consult with Maxim Integrated Products' application engineers to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the MAX15046CAEE+T, start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are properly selected and placed. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Consult the datasheet and application notes for troubleshooting guidelines, and contact Maxim Integrated Products' technical support if necessary.