Part Details for MAX15046CAEE+ by Maxim Integrated Products
Results Overview of MAX15046CAEE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15046CAEE+ Information
MAX15046CAEE+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15046CAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX15046CAEE+-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 71 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 25A, 1100KHZ SWITCHING FREQ-MAX, BICMOS, PDSO16 | 56 |
|
$12.5000 / $20.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1236 |
|
RFQ |
Part Details for MAX15046CAEE+
MAX15046CAEE+ CAD Models
MAX15046CAEE+ Part Data Attributes
|
MAX15046CAEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15046CAEE+
Maxim Integrated Products
Switching Controller, Voltage-mode, 25A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OUTPUT IS ADJUSTABLE FROM 0.6V TO 34V; ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX15046CAEE+
This table gives cross-reference parts and alternative options found for MAX15046CAEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15046CAEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM25145RGYT | Texas Instruments | $2.7009 | 6V to 42V Synchronous Buck DC-DC Controller With Wide Duty Cycle Range 20-VQFN -40 to 125 | MAX15046CAEE+ vs LM25145RGYT |
MAX15046CAEE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX15046CAEE+ is to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place the input and output capacitors close to the device pins and to use a low-ESR capacitor for the output capacitor.
-
To ensure the MAX15046CAEE+ is stable and doesn't oscillate, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input voltage is within the recommended range, and that the output capacitor is properly sized and placed. If oscillation occurs, try adding a small ceramic capacitor (e.g. 10nF) between the output and ground pins.
-
The maximum input voltage that can be applied to the MAX15046CAEE+ is 42V, but it's recommended to keep the input voltage below 36V to ensure reliable operation and to prevent damage to the device.
-
The MAX15046CAEE+ is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. Additionally, make sure to follow the recommended PCB layout and thermal management guidelines to prevent overheating.
-
To troubleshoot issues with the MAX15046CAEE+, start by checking the input voltage and output voltage levels using an oscilloscope or multimeter. Check for any signs of overheating, such as excessive temperature or burning smells. Verify that the component values and PCB layout match the recommended values and guidelines. If the issue persists, try replacing the device or consulting the datasheet and application notes for further guidance.