Part Details for MAX15022EVKIT+ by Analog Devices Inc
Results Overview of MAX15022EVKIT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15022EVKIT+ Information
MAX15022EVKIT+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15022EVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15022EVKIT
|
Mouser Electronics | Power Management IC Development Tools Eval Kit MAX15022 (Dual, 4A/2A, 4MHz, St RoHS: Compliant | 1 |
|
$113.8900 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX15022 (Dual, 4A/2A Package Multiple: 1 | 6 |
|
$97.1800 / $114.2600 | Buy Now |
Part Details for MAX15022EVKIT+
MAX15022EVKIT+ CAD Models
MAX15022EVKIT+ Part Data Attributes
|
MAX15022EVKIT+
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX15022EVKIT+
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |