Part Details for MAX15021ATI+T by Analog Devices Inc
Results Overview of MAX15021ATI+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15021ATI+T Information
MAX15021ATI+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15021ATI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0877
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices MAX15021ATI+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 101 |
|
$6.5900 / $10.8400 | Buy Now |
DISTI #
700-MAX15021ATIT
|
Mouser Electronics | Switching Voltage Regulators Dual, 4A/2A, 4MHz, Step-Down DC-DC Regul RoHS: Compliant | 3905 |
|
$6.2900 / $10.8400 | Buy Now |
|
Analog Devices Inc | Dual, 4A/2A, 4MHz, Step-Down D Min Qty: 1 Package Multiple: 1 | 1028 |
|
$6.4308 / $10.8400 | Buy Now |
Part Details for MAX15021ATI+T
MAX15021ATI+T CAD Models
MAX15021ATI+T Part Data Attributes
|
MAX15021ATI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15021ATI+T
Analog Devices Inc
Dual, 4A/2A, 4MHz, Step-Down DC-DC Regulator with Tracking/Sequencing Capability, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX15021ATI+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX15021ATI+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The input and output capacitors for the MAX15021ATI+T should be chosen based on the specific application requirements. A general rule of thumb is to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor voltage rating should be at least 1.5 times the maximum input voltage.
-
The MAX15021ATI+T has an operating ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the MAX15021ATI+T is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and has a high MTBF (mean time between failures) rating, making it suitable for use in demanding environments.
-
To ensure proper power-up and power-down of the MAX15021ATI+T, it's recommended to follow a controlled power-up sequence, where the input voltage is ramped up slowly (typically within 10ms) to the nominal operating voltage. During power-down, the input voltage should be ramped down slowly to prevent any voltage spikes or oscillations.