Part Details for MAX15007CATT/V+T by Maxim Integrated Products
Results Overview of MAX15007CATT/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15007CATT/V+T Information
MAX15007CATT/V+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15007CATT/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX15007CATT/V+T-ND
|
DigiKey | IC REG LIN POS ADJ 50MA 6-TDFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2603 | Buy Now |
Part Details for MAX15007CATT/V+T
MAX15007CATT/V+T CAD Models
MAX15007CATT/V+T Part Data Attributes
|
MAX15007CATT/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15007CATT/V+T
Maxim Integrated Products
Adjustable Positive LDO Regulator, 1.8V Min, 10V Max, 0.6V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.008 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
MAX15007CATT/V+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX15007CATT/V+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the MAX15007CATT/V+T is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet. This typically involves applying the input voltage (VIN) before the enable signal (EN), and waiting for the internal voltage regulator to stabilize before enabling the output.
-
The maximum output current capability of the MAX15007CATT/V+T is 1.5A, but this can be limited by the thermal performance of the PCB and the device's thermal derating. It's recommended to check the thermal performance of the device in the specific application to ensure it can deliver the required output current.
-
To troubleshoot issues with the MAX15007CATT/V+T, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly powered up and initialized, and check for any signs of overheating or thermal shutdown. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or instability.
-
The MAX15007CATT/V+T is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It's recommended to check the device's thermal derating and to ensure that the PCB and surrounding components can operate within the specified temperature range.