Part Details for MAX15007AATT+T by Maxim Integrated Products
Results Overview of MAX15007AATT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15007AATT+T Information
MAX15007AATT+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15007AATT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2361
|
Newark | Ldo, Fixed, 3.3V, 0.05A, Tdfn-6, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15007AATT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8200 / $6.2900 | Buy Now |
DISTI #
MAX15007AATT+TCT-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 6-TDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4770 In Stock |
|
$2.5998 / $4.7100 | Buy Now |
|
Vyrian | Regulators | 10947 |
|
RFQ |
Part Details for MAX15007AATT+T
MAX15007AATT+T CAD Models
MAX15007AATT+T Part Data Attributes
|
MAX15007AATT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15007AATT+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.005 A | |
Output Voltage1-Max | 3.35 V | |
Output Voltage1-Min | 3.25 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for MAX15007AATT+T
This table gives cross-reference parts and alternative options found for MAX15007AATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15007AATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15007AATT+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX15007AATT+T vs MAX15007AATT+ |
MAX15007AATT+ | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX15007AATT+T vs MAX15007AATT+ |
MAX15007BATT+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX15007AATT+T vs MAX15007BATT+T |
MAX15007AASA+ | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007AATT+T vs MAX15007AASA+ |
MAX15007AASA+W | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator | MAX15007AATT+T vs MAX15007AASA+W |
MAX15007AASA+T | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007AATT+T vs MAX15007AASA+T |
MAX15007AASA+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007AATT+T vs MAX15007AASA+ |
MAX15009ATJ+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | MAX15007AATT+T vs MAX15009ATJ+ |
MAX15007BASA+T | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007AATT+T vs MAX15007BASA+T |
MAX15007BASA+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007AATT+T vs MAX15007BASA+ |
MAX15007AATT+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX15007AATT+T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the FB pin and GND to filter out noise and prevent oscillation.
-
The MAX15007AATT+T can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V to ensure reliable operation and prevent damage to the IC.
-
The MAX15007AATT+T is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper thermal management and consider derating the output current and voltage to ensure reliable operation.
-
To troubleshoot issues, check the input voltage, output voltage, and current, and verify that the component values and PCB layout match the recommended design. Also, ensure that the IC is properly soldered and that there are no shorts or opens on the PCB.