Part Details for MAX15007AATT+ by Maxim Integrated Products
Results Overview of MAX15007AATT+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15007AATT+ Information
MAX15007AATT+ by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15007AATT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX15007AATT+-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 6-TDFN Min Qty: 200 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8651 | Buy Now |
Part Details for MAX15007AATT+
MAX15007AATT+ CAD Models
MAX15007AATT+ Part Data Attributes
|
MAX15007AATT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15007AATT+
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.005 A | |
Output Voltage1-Max | 3.35 V | |
Output Voltage1-Min | 3.25 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for MAX15007AATT+
This table gives cross-reference parts and alternative options found for MAX15007AATT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15007AATT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15007AATT+T | Maxim Integrated Products | $4.0095 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX15007AATT+ vs MAX15007AATT+T |
MAX15007AATT+ | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX15007AATT+ vs MAX15007AATT+ |
MAX15007BATT+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX15007AATT+ vs MAX15007BATT+T |
MAX15007AASA+ | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007AATT+ vs MAX15007AASA+ |
MAX15007AASA+W | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator | MAX15007AATT+ vs MAX15007AASA+W |
MAX15007AASA+T | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007AATT+ vs MAX15007AASA+T |
MAX15007AASA+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007AATT+ vs MAX15007AASA+ |
MAX15009ATJ+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | MAX15007AATT+ vs MAX15009ATJ+ |
MAX15007BASA+T | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007AATT+ vs MAX15007BASA+T |
MAX15007BASA+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007AATT+ vs MAX15007BASA+ |
MAX15007AATT+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX15007AATT+ is to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place a 10nF capacitor between the VIN and GND pins to filter out high-frequency noise.
-
To ensure the MAX15007AATT+ is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet. Apply a valid input voltage (VIN) before enabling the device (EN pin high). Also, ensure that the input voltage is stable and within the recommended operating range before enabling the device.
-
The maximum output current capability of the MAX15007AATT+ is 1A. However, it's recommended to limit the output current to 0.5A or less to ensure reliable operation and to prevent overheating.
-
To handle thermal management for the MAX15007AATT+, ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Also, keep the device away from other heat-generating components and avoid blocking airflow around the device.
-
The recommended input capacitor value for the MAX15007AATT+ is 10uF to 22uF, with a voltage rating of at least 6.3V. A larger input capacitor can help to filter out input voltage ripple and noise.