-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15007AASA+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15007AASAT
|
Mouser Electronics | Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear RoHS: Compliant | 610 |
|
$1.8300 / $3.5800 | Buy Now |
|
Analog Devices Inc | 40V, Ultra-Low Quiescent-Curre Min Qty: 1 Package Multiple: 1 | 496 |
|
$1.7625 / $4.9700 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 8 |
|
RFQ | |
DISTI #
SMC-MAX15007AASA+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15007AASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15007AASA+T
Analog Devices Inc
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.005 A | |
Output Voltage1-Max | 3.35 V | |
Output Voltage1-Min | 3.25 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX15007AASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15007AASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15007AATT+T | Maxim Integrated Products | $4.0095 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX15007AASA+T vs MAX15007AATT+T |
MAX15007AASA+ | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007AASA+T vs MAX15007AASA+ |
MAX15007AASA+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007AASA+T vs MAX15007AASA+ |
MAX15007AATT+ | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX15007AASA+T vs MAX15007AATT+ |
MAX15007BATT+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX15007AASA+T vs MAX15007BATT+T |
MAX15007AASA+W | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator | MAX15007AASA+T vs MAX15007AASA+W |
MAX15007AATT+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX15007AASA+T vs MAX15007AATT+ |
MAX15009ATJ+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | MAX15007AASA+T vs MAX15009ATJ+ |
MAX15007BASA+T | Analog Devices Inc | Check for Price | 40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX15007AASA+T vs MAX15007BASA+T |
MAX15007BASA+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.053V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX15007AASA+T vs MAX15007BASA+ |
A good PCB layout for the MAX15007AASA+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The choice of input and output capacitors for the MAX15007AASA+T depends on the specific application and operating conditions. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended for the input and output capacitors. The capacitance value should be chosen based on the desired output voltage ripple and transient response.
The MAX15007AASA+T has an operating ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
To ensure proper power-up and power-down of the MAX15007AASA+T, it's recommended to follow a controlled power-up sequence, where the input voltage is applied before the enable pin is asserted. During power-down, the enable pin should be de-asserted before the input voltage is removed. Additionally, it's recommended to use a soft-start circuit to limit the inrush current during power-up.
The recommended input voltage range for the MAX15007AASA+T is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability. It's recommended to use a voltage regulator or a voltage supervisor to ensure the input voltage remains within the recommended range.