Part Details for MAX15003ATM+T by Analog Devices Inc
Results Overview of MAX15003ATM+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15003ATM+T Information
MAX15003ATM+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15003ATM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15003ATMT
|
Mouser Electronics | Switching Controllers Triple-Output Buck Controller with Track RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
|
Analog Devices Inc | Triple-Output Buck Controller Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.4000 / $4.2500 | Buy Now |
|
Vyrian | Peripheral ICs | 906 |
|
RFQ |
Part Details for MAX15003ATM+T
MAX15003ATM+T CAD Models
MAX15003ATM+T Part Data Attributes
|
MAX15003ATM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15003ATM+T
Analog Devices Inc
Triple-Output Buck Controller with Tracking/Sequencing, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Package Description | TQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-11-14 | |
Additional Feature | ALSO AVAILABLE IN 3, 3.3V OUTPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 19.55 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 8 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX15003ATM+T
This table gives cross-reference parts and alternative options found for MAX15003ATM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15003ATM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15003ATM+ | Analog Devices Inc | Check for Price | Triple-Output Buck Controller with Tracking/Sequencing, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C | MAX15003ATM+T vs MAX15003ATM+ |
MAX15003ATM+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 2200kHz Switching Freq-Max, BICMOS, 7 X 7 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | MAX15003ATM+T vs MAX15003ATM+T |