Part Details for MAX14932BAWE+ by Analog Devices Inc
Results Overview of MAX14932BAWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14932BAWE+ Information
MAX14932BAWE+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX14932BAWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14932BAWE+
|
Mouser Electronics | Digital Isolators 4 channel (2/2 config.), 25Mbps, 2.5kVrm RoHS: Compliant | 138 |
|
$3.7200 / $6.3900 | Buy Now |
|
Analog Devices Inc | 4 channel (2/2 config.), 25Mbp Package Multiple: 1 | 53157 |
|
$2.6900 / $6.3900 | Buy Now |
Part Details for MAX14932BAWE+
MAX14932BAWE+ CAD Models
MAX14932BAWE+ Part Data Attributes
|
MAX14932BAWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14932BAWE+
Analog Devices Inc
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-10-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX14932BAWE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX14932BAWE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable communication between the MAX14932BAWE+ and the microcontroller, make sure to use a proper SPI protocol, with a clock frequency not exceeding 10MHz. Also, ensure that the slave select line is properly driven, and that the microcontroller is configured to communicate with the MAX14932BAWE+ in master mode.
-
The MAX14932BAWE+ can sink or source up to 10mA of current per output pin. However, it's recommended to limit the current to 5mA per pin to ensure reliable operation and to prevent overheating.
-
The MAX14932BAWE+ can be configured using the SPI interface. The device has several registers that can be programmed to configure the output voltage, output current, and other parameters. Refer to the datasheet for a detailed description of the registers and their functions.
-
The typical power-on reset (POR) time for the MAX14932BAWE+ is around 10ms. However, this time can vary depending on the power supply ramp-up time and other factors.