Part Details for MAX14931DASE+T by Analog Devices Inc
Results Overview of MAX14931DASE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14931DASE+T Information
MAX14931DASE+T by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX14931DASE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14931DASE+T
|
Mouser Electronics | Digital Isolators 2.5kVrms 1Mbps 3/1 Channel Digital Isola RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Analog Devices Inc | 2.5kVrms 1Mbps 3/1 Channel Dig Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.8900 / $2.5666 | Buy Now |
|
Vyrian | Peripheral ICs | 1050 |
|
RFQ |
Part Details for MAX14931DASE+T
MAX14931DASE+T CAD Models
MAX14931DASE+T Part Data Attributes
|
MAX14931DASE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14931DASE+T
Analog Devices Inc
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 2014-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Also has VDDB supply from 1.71V to 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |