Part Details for MAX14931DASE+ by Maxim Integrated Products
Results Overview of MAX14931DASE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14931DASE+ Information
MAX14931DASE+ by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX14931DASE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14931DASE+-ND
|
DigiKey | DGTL ISOLTR 2.75KV 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6011 In Stock |
|
$2.3625 / $3.9600 | Buy Now |
Part Details for MAX14931DASE+
MAX14931DASE+ CAD Models
MAX14931DASE+ Part Data Attributes
|
MAX14931DASE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14931DASE+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
MAX14931DASE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX14931DASE+ involves placing the device near the connector, using a solid ground plane, and keeping the analog and digital traces separate to minimize noise and interference.
-
To ensure reliable communication, use a reliable communication protocol, ensure proper signal termination, and add error-checking mechanisms such as checksums or CRCs to detect data corruption.
-
The MAX14931DASE+ has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking airflow around the device to prevent overheating.
-
Power sequencing is critical for the MAX14931DASE+. Ensure that the power supplies are turned on in the correct order, and that the device is fully powered up before attempting to communicate with it.
-
The MAX14931DASE+ has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing to prevent damage to the device.