Part Details for MAX1489EEPD by Rochester Electronics LLC
Results Overview of MAX1489EEPD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1489EEPD Information
MAX1489EEPD by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX1489EEPD
MAX1489EEPD CAD Models
MAX1489EEPD Part Data Attributes
|
MAX1489EEPD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1489EEPD
Rochester Electronics LLC
QUAD LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX1489EEPD
This table gives cross-reference parts and alternative options found for MAX1489EEPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1489EEPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1489ECPD+ | Maxim Integrated Products | $3.1258 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX1489EEPD vs MAX1489ECPD+ |
MAX1489EEPD+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | MAX1489EEPD vs MAX1489EEPD+ |
MAX1489ECPD+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | MAX1489EEPD vs MAX1489ECPD+ |
HIN14C89ECP | Intersil Corporation | Check for Price | LINE RECEIVER, PDIP14 | MAX1489EEPD vs HIN14C89ECP |
MAX1489EEPD | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MAX1489EEPD vs MAX1489EEPD |