-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14883EASA+T by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14883EASA+T
|
Mouser Electronics | CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity RoHS: Compliant | 2708 |
|
$2.3200 / $4.4300 | Buy Now |
|
Analog Devices Inc | +/-60V Fault Protected CAN Tra Min Qty: 1 Package Multiple: 1 | 1452 |
|
$2.2375 / $5.9100 | Buy Now |
|
Vyrian | Telecommunications | 3611 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14883EASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14883EASA+T
Analog Devices Inc
CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX14883EASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14883EASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2557FDT-H/MF | Microchip Technology Inc | $1.0445 | DATACOM, INTERFACE CIRCUIT | MAX14883EASA+T vs MCP2557FDT-H/MF |
ADM3051CRZ-REEL7 | Analog Devices Inc | $2.0506 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | MAX14883EASA+T vs ADM3051CRZ-REEL7 |
ADM3051CRZ | Analog Devices Inc | $2.1392 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | MAX14883EASA+T vs ADM3051CRZ |
SN75LBC031D | Texas Instruments | $2.5064 | Transceiver 8-SOIC 0 to 70 | MAX14883EASA+T vs SN75LBC031D |
SN65HVD1040HD | Texas Instruments | $66.2484 | High Temp Industrial CAN Transceiver with Ultra Low Power Sleep mode and Remote Bus Wake-up 8-SOIC -55 to 175 | MAX14883EASA+T vs SN65HVD1040HD |
MAX14883EASA+T | Maxim Integrated Products | Check for Price | Interface Circuit, PDSO8, SOIC-8 | MAX14883EASA+T vs MAX14883EASA+T |
MAX14883EASA+ | Analog Devices Inc | Check for Price | CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX14883EASA+T vs MAX14883EASA+ |
MCP2557FD-H/SN | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MAX14883EASA+T vs MCP2557FD-H/SN |
ADM3051CRZ-RL7 | Analog Devices Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MAX14883EASA+T vs ADM3051CRZ-RL7 |