-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14883EASA+ by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14883EASA+
|
Mouser Electronics | CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity RoHS: Compliant | 16156 |
|
$2.2300 / $4.4300 | Buy Now |
|
Analog Devices Inc | +/-60V Fault Protected CAN Tra Package Multiple: 1 | 617 |
|
$2.2375 / $5.9100 | Buy Now |
|
Vyrian | Telecommunications | 2240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14883EASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14883EASA+
Analog Devices Inc
CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX14883EASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14883EASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14883EASA+ | Maxim Integrated Products | $3.4757 | Interface Circuit, PDSO8, SOIC-8 | MAX14883EASA+ vs MAX14883EASA+ |
A good PCB layout for the MAX14883EASA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the external components. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The MAX14883EASA+ requires a single 3.3V or 5V power supply. Ensure that the power supply is clean and well-regulated, and that the voltage is within the recommended operating range. Also, make sure to decouple the power supply with a 10uF capacitor and a 100nF capacitor in parallel.
The MAX14883EASA+ can support data rates up to 100Mbps, but the actual data rate achieved will depend on the specific application, the quality of the transmission line, and the noise environment.
The MAX14883EASA+ can be configured for half-duplex or full-duplex operation by setting the appropriate pins high or low. For half-duplex operation, set the TXEN pin high and the RXEN pin low. For full-duplex operation, set both the TXEN and RXEN pins high.
The recommended termination scheme for the MAX14883EASA+ is a 100Ω differential termination resistor at the receiver end, and a 100Ω differential termination resistor at the transmitter end. This helps to reduce reflections and improve signal integrity.