-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel, Digital Ground-Level Translator, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14842ATE+ by Analog Devices Inc is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14842ATE+
|
Mouser Electronics | Translation - Voltage Levels Six-Channel, Digital, Ground-Level Trans RoHS: Compliant | 112 |
|
$4.5500 / $8.0100 | Buy Now |
|
Analog Devices Inc | Six-Channel, Digital, Ground-L Package Multiple: 1 | 1243 |
|
$3.4500 / $9.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14842ATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14842ATE+
Analog Devices Inc
6-Channel, Digital Ground-Level Translator, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2012-03-28 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |