-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1483ESA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1483ESA
|
Mouser Electronics | RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers RoHS: Compliant | 176 |
|
$3.3900 / $6.1800 | Buy Now |
|
Analog Devices Inc | 20µA, 1/8-Unit-Load, Slew-Rate Package Multiple: 1 | 20 |
|
$3.4951 / $6.1800 | Buy Now |
|
Rochester Electronics | MAX1483 - Slew-Rate-Limited, RS-485 Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$2.7300 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1483ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1483ESA+
Analog Devices Inc
20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1483ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1483ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM483ARZ | Analog Devices Inc | $1.7317 | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver | MAX1483ESA+ vs ADM483ARZ |
MAX483ESA+ | Maxim Integrated Products | $3.1594 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX1483ESA+ vs MAX483ESA+ |
MAX1483ESA+T | Analog Devices Inc | Check for Price | 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX1483ESA+ vs MAX1483ESA+T |
SP483EN-L/TR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | MAX1483ESA+ vs SP483EN-L/TR |
SP483EEN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, SOIC-8 | MAX1483ESA+ vs SP483EEN-L/TR |
MAX483ESAT/R | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | MAX1483ESA+ vs MAX483ESAT/R |
MAX483EESA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX1483ESA+ vs MAX483EESA |
ISL81483IBZ | Intersil Corporation | Check for Price | 5V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | MAX1483ESA+ vs ISL81483IBZ |
MAX487EESA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX1483ESA+ vs MAX487EESA-T |
ADM483AR-REEL7 | Analog Devices Inc | Check for Price | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver | MAX1483ESA+ vs ADM483AR-REEL7 |