Part Details for MAX1482ESD by Rochester Electronics LLC
Results Overview of MAX1482ESD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1482ESD Information
MAX1482ESD by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX1482ESD
MAX1482ESD CAD Models
MAX1482ESD Part Data Attributes
|
MAX1482ESD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1482ESD
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012AB, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AB, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1482ESD
This table gives cross-reference parts and alternative options found for MAX1482ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1482ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL83073EIBZA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | MAX1482ESD vs ISL83073EIBZA |
ISL8489IP | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP14, PLASTIC, MS-001AA, DIP-14 | MAX1482ESD vs ISL8489IP |
SP485RCN | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | MAX1482ESD vs SP485RCN |
MAX3469CSA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MAX1482ESD vs MAX3469CSA |
MAX489CPD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP14, PLASTIC, DIP-14 | MAX1482ESD vs MAX489CPD |
ISL8485CP | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | MAX1482ESD vs ISL8485CP |
SP491EN | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, MO-012AB, SOIC-14 | MAX1482ESD vs SP491EN |
DS36C278MX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | MAX1482ESD vs DS36C278MX/NOPB |
ISL83485IB | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | MAX1482ESD vs ISL83485IB |
GD65232DBR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | MAX1482ESD vs GD65232DBR |