Part Details for MAX1482ESD-T by Maxim Integrated Products
Results Overview of MAX1482ESD-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1482ESD-T Information
MAX1482ESD-T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX1482ESD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 593 |
|
$2.6301 / $4.7820 | Buy Now |
Part Details for MAX1482ESD-T
MAX1482ESD-T CAD Models
MAX1482ESD-T Part Data Attributes
|
MAX1482ESD-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1482ESD-T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AB, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1482ESD-T
This table gives cross-reference parts and alternative options found for MAX1482ESD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1482ESD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1482CSD | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14 | MAX1482ESD-T vs MAX1482CSD |
MAX1482ESD | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14 | MAX1482ESD-T vs MAX1482ESD |
MAX1482CSD-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOP-14 | MAX1482ESD-T vs MAX1482CSD-T |
MAX1482ESD-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX1482ESD-T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the connector to minimize ESD exposure. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane and to avoid routing high-speed signals near the device.
-
To ensure proper power and biasing, connect the VCC pin to a 3.3V or 5V power supply, and the GND pin to a solid ground plane. The device also requires a 0.1uF bypass capacitor between VCC and GND, placed as close to the device as possible. Additionally, the EN pin should be tied to VCC or a logic signal to enable the device.
-
The MAX1482ESD-T can support cable lengths up to 100 meters, depending on the specific application and cable characteristics. However, it's recommended to consult the datasheet and application notes for specific guidance on cable length and termination.
-
The MAX1482ESD-T can handle common-mode voltages up to ±15kV, but the device's performance may be affected by high common-mode voltages. It's recommended to consult the datasheet and application notes for specific guidance on common-mode voltage handling and limitations.
-
The MAX1482ESD-T provides ESD protection up to ±15kV, which is a relatively high level of protection compared to other devices. This makes it suitable for use in harsh environments and applications where ESD is a concern.