-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces, 28-PDIP-600_MIL, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1480EAEPI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2274
|
Newark | Rs422/Rs485 Txrx, 2.5Mbps, 5.5V, Dip-28, Device Type:Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Dip Rohs Compliant: Yes |Analog Devices MAX1480EAEPI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$33.1600 / $46.0100 | Buy Now |
DISTI #
700-MAX1480EAEPI
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces RoHS: Compliant | 160 |
|
$38.8400 / $50.4700 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Isolated Package Multiple: 1 | 100 |
|
$26.5300 / $46.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1480EAEPI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1480EAEPI+
Analog Devices Inc
±15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces, 28-PDIP-600_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PDIP-600_MIL | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-10-31 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for MAX1480EAEPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1480EAEPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1480EAEPI | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28, PLASTIC, DIP-28 | MAX1480EAEPI+ vs MAX1480EAEPI |
MAX1480EACPI+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | MAX1480EAEPI+ vs MAX1480EACPI+ |
The recommended layout and placement for the MAX1480EAEPI+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure reliable operation of the MAX1480EAEPI+ in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range (-40°C to +125°C).
To mitigate EMI and RFI when using the MAX1480EAEPI+, it's essential to use proper shielding, grounding, and filtering techniques. This includes using a metal shield around the device, connecting the shield to the ground plane, and using ferrite beads or chokes to filter out high-frequency noise. Additionally, the device should be placed away from other noise-sensitive components.
To troubleshoot common issues with the MAX1480EAEPI+, it's essential to follow a systematic approach, starting with checking the power supply voltage, output voltage, and input voltage. Verify that the device is properly configured and that the output capacitors are properly sized. Use an oscilloscope to check for oscillations or ringing on the output. If the issue persists, consult the datasheet and application notes for guidance.
When using the MAX1480EAEPI+ in a design with multiple power domains, it's essential to ensure that the device is properly isolated from other power domains using techniques such as voltage translation, level shifting, or optical isolation. Additionally, the device should be powered from a single power domain to avoid voltage conflicts and ensure reliable operation.