Part Details for MAX147BCAP+T by Maxim Integrated Products
Results Overview of MAX147BCAP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX147BCAP+T Information
MAX147BCAP+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX147BCAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX147BCAP+T-ND
|
DigiKey | IC ADC 12BIT SAR 20SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0408 | Buy Now |
Part Details for MAX147BCAP+T
MAX147BCAP+T CAD Models
MAX147BCAP+T Part Data Attributes
|
MAX147BCAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX147BCAP+T
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX147BCAP+T
This table gives cross-reference parts and alternative options found for MAX147BCAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX147BCAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX147BEAP+ | Maxim Integrated Products | $11.7370 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147BCAP+T vs MAX147BEAP+ |
MAX147BCAP+ | Analog Devices Inc | $16.2394 | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX147BCAP+T vs MAX147BCAP+ |
MAX147BCAP+T | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX147BCAP+T vs MAX147BCAP+T |
MAX147BEAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147BCAP+T vs MAX147BEAP-T |
MAX147BEAP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147BCAP+T vs MAX147BEAP+T |
MAX147BCAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147BCAP+T vs MAX147BCAP-T |
MAX147BCAP+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX147BCAP+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 0.1uF bypass capacitor between the VCC and GND pins. Additionally, it's recommended to use a separate analog ground plane for the analog signals and to keep the digital signals away from the analog signals.
-
To ensure the MAX147BCAP+T is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet. This typically involves applying a stable voltage to the VCC pin, followed by a reset pulse to the EN pin. Additionally, ensure that the input and output capacitors are properly connected and that the device is operated within the recommended operating conditions.
-
The MAX147BCAP+T has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX147BCAP+T, start by verifying the power supply voltage and ensuring that it's within the recommended operating range. Check the input and output capacitors for proper connection and value. Use an oscilloscope to measure the output voltage and verify that it's within the expected range. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines or contact Maxim Integrated Products' technical support.
-
The MAX147BCAP+T is a commercial-grade device and may not be suitable for high-reliability or safety-critical applications. For such applications, it's recommended to use a device that meets the required safety and reliability standards, such as automotive or industrial-grade devices. Consult the datasheet and application notes for more information on the device's reliability and safety features.