-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX147BCAP+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2513359
|
Farnell | ADC, 8-CH, SAR, 12BIT, 133KSPS, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 92 |
|
$12.8794 / $22.8606 | Buy Now |
DISTI #
700-MAX147BCAP
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V, Low-Power, 8-Channel, Serial 12-B RoHS: Compliant | 186 |
|
$12.8800 / $20.1400 | Buy Now |
|
Analog Devices Inc | +2.7V, Low-Power, 8-Channel, S Package Multiple: 1 | 804 |
|
$9.4142 / $20.1400 | Buy Now |
DISTI #
MAX147BCAP+
|
TME | IC: A/D converter, Ch: 8, 12bit, 133ksps, 2.7÷5.25V, SSOP20 Min Qty: 1 | 0 |
|
$12.1000 / $18.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX147BCAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX147BCAP+
Analog Devices Inc
+2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX147BCAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX147BCAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX147BEAP+ | Maxim Integrated Products | $11.7370 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147BCAP+ vs MAX147BEAP+ |
MAX147BCAP+T | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX147BCAP+ vs MAX147BCAP+T |
MAX147BEAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147BCAP+ vs MAX147BEAP-T |
MAX147BEAP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147BCAP+ vs MAX147BEAP+T |
MAX147BCAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147BCAP+ vs MAX147BCAP-T |
The recommended layout and placement for the MAX147BCAP+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure the MAX147BCAP+ is properly biased, make sure to connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Additionally, ensure that the input voltage (VIN) is within the recommended range of 4.5V to 5.5V, and that the output voltage (VOUT) is properly decoupled with a 10uF capacitor.
The maximum output current capability of the MAX147BCAP+ is 150mA. However, it's recommended to limit the output current to 100mA or less to ensure reliable operation and to prevent overheating.
To handle thermal management for the MAX147BCAP+, ensure that the device is mounted on a PCB with a solid ground plane, and that the device is placed in a well-ventilated area. Additionally, consider using a heat sink or a thermal pad to dissipate heat, especially in high-power applications.
The MAX147BCAP+ has built-in ESD protection, but it's still recommended to take precautions during handling and assembly to prevent ESD damage. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-free environment.